Parametric Equivalent

W971GG6NB-18 | |
|---|---|
DigiKey Part Number | 256-W971GG6NB-18-ND |
Manufacturer | |
Manufacturer Product Number | W971GG6NB-18 |
Description | IC DRAM 1GBIT SSTL 18 84TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 1Gbit SSTL_18 533 MHz 58.125 ns 84-TFBGA (8x12.5) |
Datasheet | Datasheet |
Category | Memory Interface SSTL_18 |
Mfr | Clock Frequency 533 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 58.125 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.9V |
Memory Type Volatile | Operating Temperature 0°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - DDR2 | Package / Case |
Memory Size | Supplier Device Package 84-TFBGA (8x12.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W971GG6NB-18 TR | Winbond Electronics | 0 | 256-W971GG6NB-18TR-ND | 6,45261 € | Parametric Equivalent |
| Tray: | 209 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 10 | 7,18500 € | 71,85 € |
| 25 | 6,96400 € | 174,10 € |
| 50 | 6,79760 € | 339,88 € |
| 209 | 6,45737 € | 1.349,59 € |
| 418 | 6,45261 € | 2.697,19 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,35330 € |


