
W9712G6KB25I TR | |
|---|---|
DigiKey Part Number | W9712G6KB25ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W9712G6KB25I TR |
Description | IC DRAM 128MBIT PAR 84TFBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR2 Memory IC 128Mbit Parallel 200 MHz 57.5 ns 84-TFBGA (8x12.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR2 | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 57.5 ns | |
Voltage - Supply | 1.7V ~ 1.9V | |
Operating Temperature | -40°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-TFBGA (8x12.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,81389 € | 9.534,72 € |
| Unit Price without VAT: | 3,81389 € |
|---|---|
| Unit Price with VAT: | 4,61481 € |

