Similar

FRM-25JR-52-39R | |
|---|---|
DigiKey Part Number | FRM-25JR-52-39R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FRM-25JR-52-39R |
Description | RES 39 OHM 5% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Proof, Fusible, Safety Metal Film |
EDA/CAD Models | FRM-25JR-52-39R Models |
Category | Composition |
Mfr | Features Flame Proof, Fusible, Safety |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.094" Dia x 0.248" L (2.40mm x 6.30mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKN-50JR-52-39R | YAGEO | 0 | FKN-50JR-52-39R-ND | 0,03843 € | Similar |


