
W74M25JWZPIQ | |
|---|---|
DigiKey Part Number | 256-W74M25JWZPIQ-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W74M25JWZPIQ |
Description | IC FLASH 256MBIT 104MHZ 8WSON |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 256Mbit 104 MHz 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | - | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 570 | 4,87914 € | 2.781,11 € |
| Unit Price without VAT: | 4,87914 € |
|---|---|
| Unit Price with VAT: | 5,90376 € |

