FLASH - NAND Memory IC 80 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W74M00AVSSIG TR

DigiKey Part Number
256-W74M00AVSSIGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W74M00AVSSIG TR
Description
IC FLASH 80MHZ 8SOIC
Customer Reference
Detailed Description
FLASH - NAND Memory IC 80 MHz 8-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
-
Memory Interface
-
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,95589 €1.911,78 €
Manufacturers Standard Package
Unit Price without VAT:0,95589 €
Unit Price with VAT:1,15663 €