Image for W66AQ6NBHAFJ TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W66AQ6NBHAFJ TR

DigiKey Part Number
256-W66AQ6NBHAFJTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W66AQ6NBHAFJ TR
Description
IC DRAM 1GBIT LVSTL 100VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR4X Memory IC 1Gbit LVSTL_06 1.6 GHz 3.6 ns 100-VFBGA (10x7.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
1.6 GHz
Mfr
Write Cycle Time - Word, Page
18ns
Packaging
Tape & Reel (TR)
Access Time
3.6 ns
Part Status
Not For New Designs
Voltage - Supply
1.06V ~ 1.17V, 1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 105°C (TC)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR4X
Package / Case
Memory Size
Supplier Device Package
100-VFBGA (10x7.5)
Memory Organization
64M x 16
Base Product Number
Memory Interface
LVSTL_06
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply View Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5008,67765 €21.694,12 €
Manufacturers Standard Package
Unit Price without VAT:8,67765 €
Unit Price with VAT:10,49996 €