Parametric Equivalent
Parametric Equivalent

W63AH6NBVADE TR | |
|---|---|
DigiKey Part Number | 256-W63AH6NBVADETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W63AH6NBVADE TR |
Description | IC DRAM 1GBIT HSUL 12 178VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR3 Memory IC 1Gbit HSUL_12 1.066 GHz 5.5 ns 178-VFBGA (11x11.5) |
Datasheet | Datasheet |
Category | Memory Interface HSUL_12 |
Mfr | Clock Frequency 1.066 GHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.14V ~ 1.3V, 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -25°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR3 | Package / Case |
Memory Size | Supplier Device Package 178-VFBGA (11x11.5) |
Memory Organization 64M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W63AH6NBVADI | Winbond Electronics | 0 | 256-W63AH6NBVADI-ND | 9,53000 € | Parametric Equivalent |
| W63AH6NBVADI TR | Winbond Electronics | 0 | 256-W63AH6NBVADITR-ND | 8,01014 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 8,01014 € | 16.020,28 € |
| Unit Price without VAT: | 8,01014 € |
|---|---|
| Unit Price with VAT: | 9,69227 € |


