FLASH - NAND (SLC) Memory IC 1Gbit 40 MHz 25 ns 48-VFBGA (8x6.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N01HVDINA TR

DigiKey Part Number
256-W29N01HVDINATR-ND - Tape & Reel (TR)
256-W29N01HVDINACT-ND - Cut Tape (CT)
256-W29N01HVDINADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W29N01HVDINA TR
Description
IC FLASH 1GBIT 48-VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit 40 MHz 25 ns 48-VFBGA (8x6.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
40 MHz
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
25 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
48-VFBGA (8x6.5)
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,56000 €3,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.5002,89255 €10.123,92 €
Manufacturers Standard Package
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,30760 €