SDRAM - DDR3L Memory IC 1Gbit 800 MHz 20 ns 78-VFBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W631GU8NB12I TR

DigiKey Part Number
256-W631GU8NB12ITR-ND - Tape & Reel (TR)
256-W631GU8NB12ITRCT-ND - Cut Tape (CT)
256-W631GU8NB12ITRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
W631GU8NB12I TR
Description
IC DRAM 1GBIT 78-VFBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 1Gbit 800 MHz 20 ns 78-VFBGA (8x10.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
800 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Access Time
20 ns
Part Status
Obsolete
Voltage - Supply
1.283V ~ 1.45V, 1.425V ~ 1.575V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 95°C (TC)
Memory Type
Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
SDRAM - DDR3L
Supplier Device Package
78-VFBGA (8x10.5)
Memory Size
Base Product Number
Memory Organization
128M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.967
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,89000 €2,89 €
102,69500 €26,95 €
252,61520 €65,38 €
502,55520 €127,76 €
1002,49490 €249,49 €
2502,41556 €603,89 €
5002,35608 €1.178,04 €
1.0002,32975 €2.329,75 €
Unit Price without VAT:2,89000 €
Unit Price with VAT:3,49690 €