
W35N02JWTBIC | |
|---|---|
DigiKey Part Number | 256-W35N02JWTBIC-ND |
Manufacturer | |
Manufacturer Product Number | W35N02JWTBIC |
Description | IC FLASH 2GBIT SPI/OCT 24TFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 2Gbit SPI - Octal I/O 166 MHz 24-TFBGA (8x6) |
Category | Memory Interface SPI - Octal I/O |
Mfr | Clock Frequency 166 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 1.95V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (SLC) | Supplier Device Package 24-TFBGA (8x6) |
Memory Size | Base Product Number |
Memory Organization 256M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | 6,58350 € | 3.160,08 € |
| Unit Price without VAT: | 6,58350 € |
|---|---|
| Unit Price with VAT: | 7,96604 € |

