FLASH - NAND (SLC) Memory IC 2Gbit 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N02KZSIBE TR

DigiKey Part Number
256-W29N02KZSIBETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W29N02KZSIBE TR
Description
IC FLASH 2GBIT 48-TSOP
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 2Gbit 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
256M x 8
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tape & Reel (TR)
Voltage - Supply
1.7V ~ 1.95V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5003,96581 €5.948,72 €
Manufacturers Standard Package
Unit Price without VAT:3,96581 €
Unit Price with VAT:4,79863 €