FLASH - NAND (SLC) Memory IC 1Gbit 25 ns 48-VFBGA (8x6.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W29N01HZDINF

DigiKey Part Number
256-W29N01HZDINF-ND
Manufacturer
Manufacturer Product Number
W29N01HZDINF
Description
IC FLASH 1GBIT 48-VFBGA
Customer Reference
Detailed Description
FLASH - NAND (SLC) Memory IC 1Gbit 25 ns 48-VFBGA (8x6.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Organization
128M x 8
Mfr
Write Cycle Time - Word, Page
25ns
Packaging
Tray
Access Time
25 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NAND (SLC)
Supplier Device Package
48-VFBGA (8x6.5)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2603,18719 €828,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,18719 €
Unit Price with VAT:3,85650 €