
W29N01HVDINA | |
|---|---|
DigiKey Part Number | W29N01HVDINA-ND |
Manufacturer | |
Manufacturer Product Number | W29N01HVDINA |
Description | IC FLASH 1GBIT 48-VFBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (SLC) Memory IC 1Gbit 25 ns 48-VFBGA (8x6.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (SLC) | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | - | |
Write Cycle Time - Word, Page | 25ns | |
Access Time | 25 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-VFBGA (8x6.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 10 | 4,14600 € | 41,46 € |
| 25 | 4,02320 € | 100,58 € |
| 50 | 3,92960 € | 196,48 € |
| 100 | 3,83640 € | 383,64 € |
| 260 | 3,70846 € | 964,20 € |
| 520 | 3,61662 € | 1.880,64 € |
| 1.040 | 3,52598 € | 3.667,02 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,38450 € |

