FLASH Memory IC 8Mbit SPI 75 MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25X80VSFIG T&R

DigiKey Part Number
W25X80VSFIGT&R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25X80VSFIG T&R
Description
IC FLASH 8MBIT SPI 75MHZ 16SOIC
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 75 MHz 16-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI
Clock Frequency
75 MHz
Write Cycle Time - Word, Page
3ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types