Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

W25X10VSNIG | |
|---|---|
DigiKey Part Number | W25X10VSNIG-ND |
Manufacturer | |
Manufacturer Product Number | W25X10VSNIG |
Description | IC FLASH 1MBIT SPI 75MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 75 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25X10VSNIG Models |
Category | Memory Organization 128K x 8 |
Mfr | Memory Interface SPI |
Series | Clock Frequency 75 MHz |
Packaging Tube | Write Cycle Time - Word, Page 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25X10CLSNIG | Winbond Electronics | 0 | W25X10CLSNIG-ND | 0,28850 € | Similar |
| AT25DF011-SSHN-B | Renesas Electronics Corporation | 0 | 1265-1177-5-ND | 0,50279 € | Similar |
| AT25DF011-SSHN-T | Renesas Electronics Corporation | 0 | 1265-1117-1-ND | 0,66000 € | Similar |
| AT25DN011-SSHF-B | Renesas Electronics Corporation | 0 | AT25DN011-SSHF-B-ND | 0,38977 € | Similar |
| AT25DN011-SSHF-T | Renesas Electronics Corporation | 12.326 | 1265-1126-1-ND | 0,54000 € | Similar |




