Image for W25R512JVFIN is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25R512JVFIN

DigiKey Part Number
256-W25R512JVFIN-ND
Manufacturer
Manufacturer Product Number
W25R512JVFIN
Description
IC FLASH 512MBIT SPI 16SOIC
Customer Reference
Detailed Description
Memory IC 512Mbit SPI 133 MHz 16-SOIC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Memory Format
Memory Size
Memory Organization
64M x 8
Memory Interface
SPI
Clock Frequency
133 MHz
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1764,88983 €860,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,88983 €
Unit Price with VAT:5,91669 €