
W25Q80DLUXIE TR | |
|---|---|
DigiKey Part Number | 256-W25Q80DLUXIETRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W25Q80DLUXIE TR |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 80 MHz 8-USON (2x3) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 80 MHz |
Packaging Digi-Reel® | Write Cycle Time - Word, Page 30µs, 3ms |
Part Status Active | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-USON (2x3) |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |


