W25Q80BWSVIG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Winbond Electronics
In Stock: 1.091
Unit Price: 0,67000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.000
Unit Price: 1,03272 €

Similar


onsemi
In Stock: 2.000
Unit Price: 1,00691 €

Similar


Microchip Technology
In Stock: 861
Unit Price: 1,10000 €
Datasheet
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 80 MHz 8-VSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q80BWSVIG

DigiKey Part Number
W25Q80BWSVIG-ND
Manufacturer
Manufacturer Product Number
W25Q80BWSVIG
Description
IC FLASH 8MBIT SPI/QUAD 8VSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 80 MHz 8-VSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
80 MHz
Write Cycle Time - Word, Page
800µs
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-VSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types