Parametric Equivalent

W25Q32JWZPIM | |
|---|---|
DigiKey Part Number | 256-W25Q32JWZPIM-TRAY-ND |
Manufacturer | |
Manufacturer Product Number | W25Q32JWZPIM |
Description | IC FLASH 32MBIT SPI/QUAD 8WSON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 8-WSON (6x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8 | |
Memory Interface | SPI - Quad I/O, QPI, DTR | |
Clock Frequency | 133 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Access Time | 6 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (6x5) | |
Base Product Number |
| Tray: | 570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 10 | 0,96300 € | 9,63 € |
| 25 | 0,93680 € | 23,42 € |
| 50 | 0,91640 € | 45,82 € |
| 100 | 0,89590 € | 89,59 € |
| 250 | 0,86868 € | 217,17 € |
| 570 | 0,84425 € | 481,22 € |
| 1.140 | 0,82379 € | 939,12 € |
| 5.130 | 0,78006 € | 4.001,71 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |


