W25Q32FWZPIQ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Winbond Electronics
In Stock: 2.082
Unit Price: 1,02000 €
Datasheet
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 8-WSON (6x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q32FWZPIQ

DigiKey Part Number
W25Q32FWZPIQ-ND
Manufacturer
Manufacturer Product Number
W25Q32FWZPIQ
Description
IC FLASH 32MBIT SPI/QUAD 8WSON
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit SPI - Quad I/O, QPI 104 MHz 8-WSON (6x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
4M x 8
Memory Interface
SPI - Quad I/O, QPI
Clock Frequency
104 MHz
Write Cycle Time - Word, Page
60µs, 5ms
Voltage - Supply
1.65V ~ 1.95V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (6x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types