
W25Q25PWZEIM | |
|---|---|
DigiKey Part Number | 256-W25Q25PWZEIM-TUBE-ND |
Manufacturer | |
Manufacturer Product Number | W25Q25PWZEIM |
Description | SPIFLASH, 256M-BIT, 4KB UNIFORM |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit SPI - Quad I/O 166 MHz 4.5 ns 8-WSON (8x6) |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 166 MHz |
Series | Write Cycle Time - Word, Page 1.5ms |
Packaging Tube | Access Time 4.5 ns |
Part Status Active | Voltage - Supply 1.65V ~ 1.95V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 8-WSON (8x6) |
Memory Organization 32M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,75300 € | 27,53 € |
| 25 | 2,67160 € | 66,79 € |
| 63 | 2,58984 € | 163,16 € |
| 126 | 2,52817 € | 318,55 € |
| 252 | 2,46687 € | 621,65 € |
| 504 | 2,40611 € | 1.212,68 € |
| 1.008 | 2,38209 € | 2.401,15 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,56950 € |

