Parametric Equivalent

W25Q256JWFIM | |
|---|---|
DigiKey Part Number | 256-W25Q256JWFIM-ND |
Manufacturer | |
Manufacturer Product Number | W25Q256JWFIM |
Description | IC FLASH 256MBIT SPI/QUAD 16SOIC |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O, QPI, DTR 133 MHz 6 ns 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | W25Q256JWFIM Models |
Category | Memory Interface SPI - Quad I/O, QPI, DTR |
Mfr | Clock Frequency 133 MHz |
Series | Write Cycle Time - Word, Page 5ms |
Packaging Tube | Access Time 6 ns |
Part Status Active | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SOIC |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q256JWFIM TR | Winbond Electronics | 0 | 256-W25Q256JWFIMTR-ND | 2,44754 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 2,64932 € | 116,57 € |
| Unit Price without VAT: | 2,64932 € |
|---|---|
| Unit Price with VAT: | 3,20568 € |


