Image for W25Q20RLSNJQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q20RLSNJQ

DigiKey Part Number
256-W25Q20RLSNJQ-ND
Manufacturer
Manufacturer Product Number
W25Q20RLSNJQ
Description
IC FLASH 2MBIT SPI/QUAD I/O
Customer Reference
Detailed Description
Memory IC 2Mbit SPI - Quad I/O 104 MHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Memory Format
Memory Size
Memory Organization
256K x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
104 MHz
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:100
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,39300 €3,93 €
250,38280 €9,57 €
500,37480 €18,74 €
1000,36700 €36,70 €
3000,35410 €106,23 €
5000,34812 €174,06 €
1.0000,33998 €339,98 €
5.0000,32118 €1.605,90 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €