FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 104 MHz 8-WLCSP (1.56x2.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q16DWBYIG TR

DigiKey Part Number
W25Q16DWBYIGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q16DWBYIG TR
Description
IC FLASH 16MBIT SPI/QUAD 8WLCSP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI - Quad I/O, QPI 104 MHz 8-WLCSP (1.56x2.16)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 8
Mfr
Memory Interface
SPI - Quad I/O, QPI
Series
Clock Frequency
104 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
40µs, 3ms
Part Status
Discontinued at DigiKey
Voltage - Supply
1.65V ~ 1.95V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-WLCSP (1.56x2.16)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.