W25Q128JWFIN TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Winbond Electronics
In Stock: 0
Unit Price: 1,43142 €
Datasheet
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 6 ns 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

W25Q128JWFIN TR

DigiKey Part Number
256-W25Q128JWFINTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
W25Q128JWFIN TR
Description
IC FLASH 128MBIT SPI/QUAD 16SOIC
Customer Reference
Detailed Description
FLASH - NOR (SLC) Memory IC 128Mbit SPI - Quad I/O 133 MHz 6 ns 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Series
Write Cycle Time - Word, Page
3ms
Packaging
Tape & Reel (TR)
Access Time
6 ns
Part Status
Active
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Non-Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR (SLC)
Package / Case
Memory Size
Supplier Device Package
16-SOIC
Memory Organization
16M x 8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
W25Q128JWFINWinbond Electronics0256-W25Q128JWFIN-ND1,43142 €Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,46591 €1.465,91 €
Manufacturers Standard Package
Unit Price without VAT:1,46591 €
Unit Price with VAT:1,77375 €