Parametric Equivalent


W958D8NBYA5I TR | |
|---|---|
DigiKey Part Number | 256-W958D8NBYA5ITR-ND - Tape & Reel (TR) 256-W958D8NBYA5ITRCT-ND - Cut Tape (CT) 256-W958D8NBYA5ITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | W958D8NBYA5I TR |
Description | IC PSRAM 256MBIT HYPERBS 24TFBGA |
Customer Reference | |
Detailed Description | PSRAM (Pseudo SRAM) Memory IC 256Mbit HyperBus 200 MHz 35 ns 24-TFBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Interface HyperBus |
Mfr | Clock Frequency 200 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 35ns |
Part Status Active | Access Time 35 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 2V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TC) |
Memory Format | Mounting Type Surface Mount |
Technology PSRAM (Pseudo SRAM) | Package / Case |
Memory Size | Supplier Device Package 24-TFBGA (6x8) |
Memory Organization 32M x 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W958D8NBYA5I | Winbond Electronics | 481 | 256-W958D8NBYA5I-ND | 6,47000 € | Parametric Equivalent |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,47000 € | 6,47 € |
| 10 | 6,01500 € | 60,15 € |
| 25 | 5,83280 € | 145,82 € |
| 50 | 5,69540 € | 284,77 € |
| 100 | 5,55830 € | 555,83 € |
| 250 | 5,37856 € | 1.344,64 € |
| 500 | 5,24440 € | 2.622,20 € |
| 1.000 | 5,11215 € | 5.112,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 4,98225 € | 9.964,50 € |
| Unit Price without VAT: | 6,47000 € |
|---|---|
| Unit Price with VAT: | 7,82870 € |











