
SMDTF02470TA00MQ00 | |
|---|---|
DigiKey Part Number | 1928-1954-2-ND - Tape & Reel (TR) 1928-1954-1-ND - Cut Tape (CT) 1928-1954-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDTF02470TA00MQ00 |
Description | CAP FILM 0.047UF 20% 160VAC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDTF02470TA00MQ00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Capacitance | Height - Seated (Max) 0.130" (3.30mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 160V | Applications DC Link, DC Filtering |
Voltage Rating - DC 250V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,68200 € | 6,82 € |
| 50 | 0,53620 € | 26,81 € |
| 100 | 0,49150 € | 49,15 € |
| 500 | 0,41576 € | 207,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,38059 € | 570,88 € |
| 3.000 | 0,36337 € | 1.090,11 € |
| 4.500 | 0,35475 € | 1.596,38 € |
| 7.500 | 0,34519 € | 2.588,93 € |
| 10.500 | 0,33961 € | 3.565,91 € |
| 15.000 | 0,33423 € | 5.013,45 € |
| Unit Price without VAT: | 1,05000 € |
|---|---|
| Unit Price with VAT: | 1,27050 € |

