Parametric Equivalent

SMDTD03680XA00MS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTD03680XA00MS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTD03680XA00MS00 |
Description | CAP FILM 0.68UF 20% 63VAC 5040 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 5040 (127102 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.500" L x 0.402" W (12.70mm x 10.20mm) |
Capacitance | Height - Seated (Max) 0.248" (6.30mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTD03680XA00MT00 | WIMA | 0 | 1928-SMDTD03680XA00MT00TR-ND | 0,78395 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71376 € | 1.427,52 € |
| Unit Price without VAT: | 0,71376 € |
|---|---|
| Unit Price with VAT: | 0,86365 € |

