SMDTD02470KA00MS00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


WIMA
In Stock: 425
Unit Price: 0,91000 €
Datasheet

Parametric Equivalent


WIMA
In Stock: 0
Unit Price: 0,28476 €
Datasheet
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMDTD02470KA00MS00

DigiKey Part Number
1928-1864-ND
Manufacturer
Manufacturer Product Number
SMDTD02470KA00MS00
Description
CAP FILM 0.047UF 20% 63VAC 1812
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.047 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SMDTD02470KA00MS00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.189" L x 0.130" W (4.80mm x 3.30mm)
Capacitance
Height - Seated (Max)
0.130" (3.30mm)
Tolerance
±20%
Termination
Solder Pads
Voltage Rating - AC
63V
Applications
DC Link, DC Filtering
Voltage Rating - DC
100V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMDTD02470KA00MP00WIMA4251928-1941-1-ND0,91000 €Parametric Equivalent
SMDTD02470KA00MQ00WIMA01928-SMDTD02470KA00MQ00TR-ND0,28476 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6.0000,25918 €1.555,08 €
Unit Price without VAT:0,25918 €
Unit Price with VAT:0,31361 €