Parametric Equivalent
Parametric Equivalent

SMDTD02220QA00MS00 | |
|---|---|
DigiKey Part Number | 1928-SMDTD02220QA00MS00-ND |
Manufacturer | |
Manufacturer Product Number | SMDTD02220QA00MS00 |
Description | CAP FILM 0.022UF 20% 63VAC 2220 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.224" L x 0.201" W (5.70mm x 5.10mm) |
Capacitance | Height - Seated (Max) 0.150" (3.80mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - AC 63V | Applications DC Link, DC Filtering |
Voltage Rating - DC 100V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDTD02220QA00MP00 | WIMA | 0 | 1928-SMDTD02220QA00MP00TR-ND | 0,29724 € | Parametric Equivalent |
| SMDTD02220QA00MQ00 | WIMA | 0 | 1928-SMDTD02220QA00MQ00TR-ND | 0,29672 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,26395 € | 1.583,70 € |
| Unit Price without VAT: | 0,26395 € |
|---|---|
| Unit Price with VAT: | 0,31938 € |

