Parametric Equivalent

SMDIC04100TB00KS00 | |
|---|---|
DigiKey Part Number | 1928-1825-ND |
Manufacturer | |
Manufacturer Product Number | SMDIC04100TB00KS00 |
Description | CAP FILM 1UF 10% 63VDC 2824 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 40V 63V Polyphenylene Sulfide (PPS), Metallized 2824 (7260 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SMDIC04100TB00KS00 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 140°C |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Capacitance | Size / Dimension 0.283" L x 0.240" W (7.20mm x 6.10mm) |
Tolerance ±10% | Height - Seated (Max) 0.209" (5.30mm) |
Voltage Rating - AC 40V | Termination Solder Pads |
Voltage Rating - DC 63V | Applications General Purpose |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDIC04100TB00KQ00 | WIMA | 0 | 1928-1902-1-ND | 3,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 1,37765 € | 5.510,60 € |
| Unit Price without VAT: | 1,37765 € |
|---|---|
| Unit Price with VAT: | 1,66696 € |


