Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4U013304B00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4U013304B00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4U013304B00MJ00 |
Description | CAP FILM 3300PF 20% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 400V 2000V (2kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4U013304B00MB00 | WIMA | 0 | 1928-MKS4U013304B00MB00TB-ND | 0,21182 € | Parametric Equivalent |
| MKS4U013304B00MD00 | WIMA | 0 | 1928-MKS4U013304B00MD00TB-ND | 0,21182 € | Parametric Equivalent |
| MKS4U013304B00MF00 | WIMA | 0 | 1928-MKS4U013304B00MF00TR-ND | 0,21124 € | Parametric Equivalent |
| MKS4U013304B00MH00 | WIMA | 0 | 1928-MKS4U013304B00MH00TR-ND | 0,21124 € | Parametric Equivalent |
| MKS4U013304B00MI00 | WIMA | 0 | 1928-MKS4U013304B00MI00TR-ND | 0,21124 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,21124 € | 1.013,95 € |
| Unit Price without VAT: | 0,21124 € |
|---|---|
| Unit Price with VAT: | 0,25560 € |

