Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4S021504C00KF00 | |
|---|---|
DigiKey Part Number | 1928-MKS4S021504C00KF00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4S021504C00KF00 |
Description | CAP FILM 0.015UF 10% 1.5KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 400V 1500V (1.5kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.709" L x 0.236" W (18.00mm x 6.00mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1500V (1.5kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4S021504C00KB00 | WIMA | 0 | 1928-MKS4S021504C00KB00TB-ND | 0,24864 € | Parametric Equivalent |
| MKS4S021504C00KD00 | WIMA | 0 | 1928-MKS4S021504C00KD00TB-ND | 0,24864 € | Parametric Equivalent |
| MKS4S021504C00KH00 | WIMA | 0 | 1928-MKS4S021504C00KH00TR-ND | 0,24864 € | Parametric Equivalent |
| MKS4S021504C00KI00 | WIMA | 0 | 1928-MKS4S021504C00KI00TR-ND | 0,24864 € | Parametric Equivalent |
| MKS4S021504C00KJ00 | WIMA | 0 | 1928-MKS4S021504C00KJ00TR-ND | 0,24864 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,24864 € | 994,56 € |
| Unit Price without VAT: | 0,24864 € |
|---|---|
| Unit Price with VAT: | 0,30085 € |


