
MKS4O141006G00KSSD | |
|---|---|
DigiKey Part Number | 1928-1757-ND |
Manufacturer | |
Manufacturer Product Number | MKS4O141006G00KSSD |
Description | CAP FILM 1UF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS4O141006G00KSSD Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.669" W (31.50mm x 17.00mm) |
Part Status Active | Height - Seated (Max) 1.142" (29.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,80000 € | 3,80 € |
| 10 | 2,71800 € | 27,18 € |
| 50 | 2,28800 € | 114,40 € |
| 198 | 2,04682 € | 405,27 € |
| 594 | 1,91111 € | 1.135,20 € |
| 1.188 | 1,84466 € | 2.191,46 € |
| 2.574 | 1,78429 € | 4.592,76 € |
| Unit Price without VAT: | 3,80000 € |
|---|---|
| Unit Price with VAT: | 4,59800 € |

