
MKS4O121003F00KI00 | |
|---|---|
DigiKey Part Number | 1928-MKS4O121003F00KI00TR-ND - Tape & Reel (TR) 1928-MKS4O121003F00KI00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MKS4O121003F00KI00 |
Description | CAP FILM 10000PF 10% 1KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,39000 € | 3,90 € |
| 50 | 0,29780 € | 14,89 € |
| 100 | 0,26950 € | 26,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,21423 € | 149,96 € |
| 1.400 | 0,20079 € | 281,11 € |
| 2.100 | 0,19407 € | 407,55 € |
| 3.500 | 0,18662 € | 653,17 € |
| 4.900 | 0,18227 € | 893,12 € |
| 7.000 | 0,17808 € | 1.246,56 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,75020 € |

