Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4O113302C00MA00 | |
|---|---|
DigiKey Part Number | 1928-MKS4O113302C00MA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4O113302C00MA00 |
Description | CAP FILM 3300PF 20% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF Film Capacitor 400V 1000V (1kV) Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - AC 400V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4O113302C00MB00 | WIMA | 0 | 1928-MKS4O113302C00MB00TB-ND | 0,14799 € | Parametric Equivalent |
| MKS4O113302C00MC00 | WIMA | 0 | 1928-MKS4O113302C00MC00TB-ND | 0,15066 € | Parametric Equivalent |
| MKS4O113302C00MD00 | WIMA | 0 | 1928-MKS4O113302C00MD00TB-ND | 0,14799 € | Parametric Equivalent |
| MKS4O113302C00MF00 | WIMA | 0 | 1928-MKS4O113302C00MF00TR-ND | 0,15066 € | Parametric Equivalent |
| MKS4O113302C00MH00 | WIMA | 0 | 1928-MKS4O113302C00MH00TR-ND | 0,15127 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.800 | 0,15066 € | 1.024,49 € |
| Unit Price without VAT: | 0,15066 € |
|---|---|
| Unit Price with VAT: | 0,18230 € |

