Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4G041006B00JSC9 | |
|---|---|
DigiKey Part Number | 1928-MKS4G041006B00JSC9-ND |
Manufacturer | |
Manufacturer Product Number | MKS4G041006B00JSC9 |
Description | CAP FILM 1UF 5% 400VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 200V 400V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.827" (21.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 200V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 400V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4G041006B00JH00 | WIMA | 0 | 1928-MKS4G041006B00JH00TR-ND | 0,88656 € | Parametric Equivalent |
| MKS4G041006B00JJ00 | WIMA | 0 | 1928-MKS4G041006B00JJ00TR-ND | 0,88656 € | Parametric Equivalent |
| MKS4G041006B00JSSD | WIMA | 111 | 1928-1727-ND | 2,01000 € | Parametric Equivalent |
| B32524Q6105J000 | TDK | 1.276 | B32524Q6105J000-ND | 1,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.377 | 0,84169 € | 1.159,01 € |
| Unit Price without VAT: | 0,84169 € |
|---|---|
| Unit Price with VAT: | 1,01844 € |



