Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4F041004F00KD00 | |
|---|---|
DigiKey Part Number | 1928-MKS4F041004F00KD00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS4F041004F00KD00 |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 160V 250V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.709" L x 0.315" W (18.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.591" (15.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 160V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4F041004F00KB00 | WIMA | 0 | 1928-MKS4F041004F00KB00TB-ND | 0,40566 € | Parametric Equivalent |
| MKS4F041004F00KF00 | WIMA | 0 | 1928-MKS4F041004F00KF00TR-ND | 0,41088 € | Parametric Equivalent |
| MKS4F041004F00KH00 | WIMA | 0 | 1928-MKS4F041004F00KH00TR-ND | 0,41088 € | Parametric Equivalent |
| MKS4F041004F00KI00 | WIMA | 0 | 1928-MKS4F041004F00KI00TR-ND | 0,41088 € | Parametric Equivalent |
| MKS4F041004F00KJ00 | WIMA | 0 | 1928-MKS4F041004F00KJ00TR-ND | 0,41088 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.960 | 0,40566 € | 1.200,75 € |
| Unit Price without VAT: | 0,40566 € |
|---|---|
| Unit Price with VAT: | 0,49085 € |

