Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKS4C051005F00MJ00 | |
|---|---|
DigiKey Part Number | 1928-MKS4C051005F00MJ00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKS4C051005F00MJ00 |
Description | CAP FILM 10UF 20% 63VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.728" (18.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 40V | Applications Automotive; DC Link, DC Filtering |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKS4C051005F00MB00 | WIMA | 0 | 1928-MKS4C051005F00MB00TB-ND | 1,50698 € | Parametric Equivalent |
| MKS4C051005F00MD00 | WIMA | 0 | 1928-MKS4C051005F00MD00TB-ND | 1,50698 € | Parametric Equivalent |
| MKS4C051005F00MH00 | WIMA | 0 | 1928-MKS4C051005F00MH00TR-ND | 1,50185 € | Parametric Equivalent |
| MKS4C051005F00MSC9 | WIMA | 0 | 1928-MKS4C051005F00MSC9-ND | 1,47219 € | Parametric Equivalent |
| MKS4C051005F00MSSD | WIMA | 0 | 1928-MKS4C051005F00MSSD-ND | 1,45896 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | 1,50185 € | 1.441,78 € |
| Unit Price without VAT: | 1,50185 € |
|---|---|
| Unit Price with VAT: | 1,81724 € |

