
MKS2D031001A00KA00 | |
|---|---|
DigiKey Part Number | 1928-MKS2D031001A00KA00CT-ND - Cut Tape (CT) 1928-MKS2D031001A00KA00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MKS2D031001A00KA00 |
Description | CAP FILM 0.1UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKS2D031001A00KA00 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,34600 € | 3,46 € |
| 50 | 0,26280 € | 13,14 € |
| 100 | 0,23720 € | 23,72 € |
| 500 | 0,19388 € | 96,94 € |
| 1.000 | 0,18048 € | 180,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,16485 € | 461,58 € |
| 5.600 | 0,15661 € | 877,02 € |
| 8.400 | 0,15248 € | 1.280,83 € |
| 14.000 | 0,14790 € | 2.070,60 € |
| 19.600 | 0,14522 € | 2.846,31 € |
| 28.000 | 0,14265 € | 3.994,20 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,67760 € |

