Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MKP1U024706B00JSSD | |
|---|---|
DigiKey Part Number | 1928-1479-ND |
Manufacturer | |
Manufacturer Product Number | MKP1U024706B00JSSD |
Description | CAP FILM 0.047UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | MKP1U024706B00JSSD Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.240" L x 0.433" W (31.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.827" (21.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385347200JKI2B0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347200JKI2B0-ND | 1,63968 € | Parametric Equivalent |
| MKP385347200JKM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347200JKM2T0-ND | 1,68000 € | Parametric Equivalent |
| MKP385347200JKP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385347200JKP2T0-ND | 1,68000 € | Parametric Equivalent |
| R76UR24704030J | KEMET | 1.096 | 399-12851-ND | 2,00000 € | Parametric Equivalent |
| R76UR2470CK30J | KEMET | 0 | 399-R76UR2470CK30JTR-ND | 0,96214 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 10 | 1,24300 € | 12,43 € |
| 50 | 1,00880 € | 50,44 € |
| 459 | 0,81880 € | 375,83 € |
| 918 | 0,77991 € | 715,96 € |
| 1.377 | 0,76043 € | 1.047,11 € |
| 2.754 | 0,73185 € | 2.015,51 € |
| 5.049 | 0,71102 € | 3.589,94 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,22640 € |




