
FKP4J021004B00MSSD | |
|---|---|
DigiKey Part Number | 1928-1338-ND |
Manufacturer | |
Manufacturer Product Number | FKP4J021004B00MSSD |
Description | CAP FILM 10000PF 20% 630VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 350V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP4J021004B00MSSD Models |
Category | Operating Temperature -55°C ~ 100°C |
Mfr | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.433" (11.00mm) |
Tolerance ±20% | Termination PC Pins |
Voltage Rating - AC 350V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,66000 € | 0,66 € |
| 10 | 0,41900 € | 4,19 € |
| 50 | 0,32160 € | 16,08 € |
| 100 | 0,29160 € | 29,16 € |
| 500 | 0,24080 € | 120,40 € |
| 2.400 | 0,20919 € | 502,06 € |
| 4.800 | 0,19909 € | 955,63 € |
| 7.200 | 0,19403 € | 1.397,02 € |
| Unit Price without VAT: | 0,66000 € |
|---|---|
| Unit Price with VAT: | 0,79860 € |

