Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

FKP2J012201G00JSSD | |
|---|---|
DigiKey Part Number | 1928-1279-ND |
Manufacturer | |
Manufacturer Product Number | FKP2J012201G00JSSD |
Description | CAP FILM 2200PF 5% 630VDC RAD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 250V 630V Polypropylene (PP) Radial |
Datasheet | Datasheet |
EDA/CAD Models | FKP2J012201G00JSSD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 250V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.217" W (7.20mm x 5.50mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching; High Pulse, DV/DT | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,32400 € | 3,24 € |
| 50 | 0,24500 € | 12,25 € |
| 100 | 0,22070 € | 22,07 € |
| 500 | 0,17970 € | 89,85 € |
| 1.000 | 0,16704 € | 167,04 € |
| 4.000 | 0,14806 € | 592,24 € |
| 8.000 | 0,14100 € | 1.128,00 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |



