



36795 | |
|---|---|
DigiKey Part Number | 36795-ND |
Manufacturer | |
Manufacturer Product Number | 36795 |
Description | SCREWDRIVER SET HEX 4PC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Hex Screwdriver Set 4 Pieces |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Screwdriver Set | |
Tip Type | Hex | |
Includes | - | |
Features | - | |
Weight | 0.84 lb (381.02 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,01000 € | 68,01 € |
| Unit Price without VAT: | 68,01000 € |
|---|---|
| Unit Price with VAT: | 82,29210 € |

