



34158 | |
|---|---|
DigiKey Part Number | 34158W-ND |
Manufacturer | |
Manufacturer Product Number | 34158 |
Description | SOFTFINISH MAGNETIC NUT DRIVER 7 |
Customer Reference | |
Detailed Description | 7mm Hex Socket Nut Driver 9.40" (238.8mm) |
Category | Tip Type Hex Socket |
Manufacturer Wiha | Size 7mm |
Series | Length - Blade 4.92" (125.0mm) |
Packaging Bag | Length - Overall 9.40" (238.8mm) |
Part Status Obsolete | Features Chrome Finish, Deep Socket, Ergonomic, Magnetic, Soft Grip |
Tool Type Nut Driver | Weight 0.15 lb (68.04 g) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 34123 | Wiha | 330 | 431-1385-ND | 7,15000 € | Similar |


