
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wiha | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Socket Set | |
Tip Type | 12 Point Socket | |
Range of Values | 1/4" ~ 7/8" | |
Drive Size | 3/8" | |
Includes | Extension Bars (3), Hand Driver | |
Features | Ratcheting | |
Quantity | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,28000 € | 57,28 € |
| Unit Price without VAT: | 57,28000 € |
|---|---|
| Unit Price with VAT: | 69,30880 € |

