Direct




Category | Type Screwdriver Set |
Manufacturer Wiha | Tip Type Phillips, Slotted |
Series | Features Chrome Finish, Ergonomic, Soft Grip |
Packaging Box | Weight 1.9 lbs (861.8 g) |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 85076 | Klein Tools, Inc. | 2 | 1742-1203-ND | 61,68000 € | Direct |


