
VI-PJT33-CYY | |
|---|---|
DigiKey Part Number | VI-PJT33-CYY-ND |
Manufacturer | |
Manufacturer Product Number | VI-PJT33-CYY |
Description | DC/DC CONVERTER DUAL 24V |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 2 Output 24V 24V 2.08A, 2.08A 160V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 2.08A, 2.08A |
Manufacturer Vicor Corporation | Power (Watts) 100W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Discontinued at DigiKey | Efficiency 90% |
Type Enclosed | Operating Temperature -25°C ~ 100°C |
Voltage - Input (Min) 66V | Mounting Type Chassis Mount |
Voltage - Input (Max) 160V | Size / Dimension 2.58" L x 4.90" W x 0.62" H (65.5mm x 124.5mm x 15.7mm) |
Number of Outputs 2 | Approval Agency CE, cTUVus, cULus |
Voltage - Output 1 24V | Base Product Number |
Voltage - Output 2 24V |

