T1 Torx® Screwdriver 8.62" (219.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27860

DigiKey Part Number
431-27860-ND
Manufacturer
Manufacturer Product Number
27860
Description
SCREWDRIVER TORX T1X40
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
T1 Torx® Screwdriver 8.62" (219.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Torx®
Manufacturer
Wiha
Size
T1
Series
Length - Blade
3.94" (100.0mm)
Packaging
Box
Length - Overall
8.62" (219.0mm)
Part Status
Active
Features
Insulated to 1000V
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
19,73000 €9,73 €
Unit Price without VAT:9,73000 €
Unit Price with VAT:11,77330 €