2.5mm x 60mm Slotted Screwdriver 9.06" (230.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27782

DigiKey Part Number
431-27782-ND
Manufacturer
Manufacturer Product Number
27782
Description
NUT DRIVER HEX 2.5X60
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
2.5mm x 60mm Slotted Screwdriver 9.06" (230.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Slotted
Manufacturer
Wiha
Size
2.5mm x 60mm
Series
Length - Blade
5.91" (150.0mm)
Packaging
Box
Length - Overall
9.06" (230.0mm)
Part Status
Active
Features
Black Tip, Chrome Finish
Tool Type
Screwdriver
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
110,50000 €10,50 €
Unit Price without VAT:10,50000 €
Unit Price with VAT:12,70500 €